Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8498K6.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4600885
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
172 In Stock
2 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.350 (CNY556.3555) |
| 5+ | CNY468.560 (CNY529.4728) |
| 10+ | CNY456.420 (CNY515.7546) |
| 25+ | CNY438.160 (CNY495.1208) |
| 50+ | CNY413.010 (CNY466.7013) |
| 100+ | CNY388.550 (CNY439.0615) |
| 250+ | CNY367.940 (CNY415.7722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY492.35 (CNY556.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8498K6.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4600885
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithCutler 2 or 3 Position Switches
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
For Use With
Cutler 2 or 3 Position Switches
Product Range
TUK SGACK902S Keystone Coupler
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8498K6.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
