Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8498K6Copy
Manufacturer Standard Lead Time22 weeks
Order Code2787267
Product Range8498 Series
Your Part Number
178 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.560 (CNY489.9228) |
| 5+ | CNY409.770 (CNY463.0401) |
| 10+ | CNY397.630 (CNY449.3219) |
| 25+ | CNY379.370 (CNY428.6881) |
| 50+ | CNY354.220 (CNY400.2686) |
| 100+ | CNY329.760 (CNY372.6288) |
| 250+ | CNY309.150 (CNY349.3395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.56 (CNY489.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8498K6Copy
Manufacturer Standard Lead Time22 weeks
Order Code2787267
Product Range8498 Series
Technical Datasheet
For Use WithCutler 2 or 3 Position Switches
IP / NEMA Rating-
Product Range8498 Series
Product Overview
The 8498K6 is a red OHM-mount Switch Guard with phenolic lever and opposite hinged-end keyway tab. The guard cover is molded out of thermoset molding materials, spring loaded to either close or lock in open position for use with Eaton 2 or 3 position switches.
- Closing guard does not affect toggle position
- MIL-G-7703 grade
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
For Use With
Cutler 2 or 3 Position Switches
Product Range
8498 Series
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
