Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No228125Copy
Manufacturer Standard Lead Time12 weeks
Order Code3889005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.100 (CNY319.903) |
| 3+ | CNY267.850 (CNY302.6705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.10 (CNY319.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
228125 is a DIN 338 type UNI, twist drill bit for all-purpose use in drilling machines and cordless drills.
- 151mm length, 12.5mm diameter and 101.0mm spiral length
- 3-way clamping surface shaft and right hand cutting direction
- HSSE-Co 5 material and bronzed/black oxidized surface coating
- 40° spiral angle and 135° spiral angle
- Shape C: split point tip grinding, h8 tolerance
- The 3-surface-shank provides an excellent fixing within the drill chuck with little effort
- Increased wear resistance of the rechargeable battery due to reduction of cutting forces
- Black bevel increases the wear resistance and prevents cold welding and build-up edges
Technical Specifications
Drill Bit Size Metric
12.5mm
Effective Length
101mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
151mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1004
