Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No228105Copy
Manufacturer Standard Lead Time12 weeks
Order Code3889000
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.430 (CNY200.4959) |
| 5+ | CNY151.800 (CNY171.534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.43 (CNY200.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
228105 is a DIN 338 type UNI, twist drill bit for all-purpose use in drilling machines and cordless drills.
- 133mm length, 10.5mm diameter and 87.0mm spiral length
- 3-way clamping surface shaft and right hand cutting direction
- HSSE-Co 5 material and bronzed/black oxidized surface coating
- 40° spiral angle and 135° spiral angle
- Shape C: split point tip grinding, h8 tolerance
- The 3-surface-shank provides an excellent fixing within the drill chuck with little effort
- Increased wear resistance of the rechargeable battery due to reduction of cutting forces
- Black bevel increases the wear resistance and prevents cold welding and build-up edges
Technical Specifications
Drill Bit Size Metric
10.5mm
Effective Length
87mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
133mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
