Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.130 (CNY11.4469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.13 (CNY11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
214804 is a DIN 338 type N, HSS-G twist drill bit in fractional sizes. High-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 2 5/8inch length, 7/64inch diameter and 1 1/2inch spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 118° point angle
- Shape C: split point tip grinding
- Normal groove point, normal core and h8 tolerance
Technical Specifications
Drill Bit Size Metric
2.78mm
Effective Length
38.1mm
Product Range
-
Drill Bit Size Imperial
7/64"
Overall Length
66.675mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
