Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.990 (CNY18.0687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.99 (CNY18.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
214044 is a DIN 338 type N, twist drill bit. This is a high-performance ground standard twist drill made from heavy-duty high-speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 80.0mm length, 4.4mm diameter and 47.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and Shape C: split point tip grinding
- 20° - 30° spiral angle and 118° point angle
- h8 tolerance, normal groove profile and normal core
Technical Specifications
Drill Bit Size Metric
4.4mm
Effective Length
47mm
Product Range
-
Drill Bit Size Imperial
0.173"
Overall Length
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
