Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.690 (CNY16.5997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.69 (CNY16.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
214 007 is a DIN 338 type N twist drill bit. This high-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 28.0mm length, 0.7mm diameter and 9.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material, h8 tolerance, normal groove profile and normal core
- 20° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground tip grinding
Technical Specifications
Drill Bit Size Metric
0.7mm
Effective Length
9mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
28mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
