Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No106207Copy
Manufacturer Standard Lead Time14 weeks
Order Code379189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.680 (CNY59.5284) |
| 5+ | CNY47.050 (CNY53.1665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.68 (CNY59.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
106207 is a pilot drill accessories for HSS and HSS Co 8 bi-metal hole saws.
- HSS ground, Ø 6.35mm x 102mm and split point in accordance with DIN 1412 C (A4)
- A4 type
- Cylindrical shaft
Technical Specifications
Drill Bit Size Metric
6.35mm
Effective Length
35mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
102mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
