Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No63YXM33MEFC6.3X11Copy
Manufacturer Standard Lead Time50 weeks
Order Code1281854
Product RangeYXM Series
Your Part Number
423 In Stock
8,000 more incoming. You can reserve stock now
286 Next business day delivery available(Shanghai stock)
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.490 (CNY1.6837) |
| 50+ | CNY0.907 (CNY1.0249) |
| 250+ | CNY0.768 (CNY0.8678) |
| 500+ | CNY0.664 (CNY0.7503) |
| 1000+ | CNY0.612 (CNY0.6916) |
| 2000+ | CNY0.563 (CNY0.6362) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No63YXM33MEFC6.3X11Copy
Manufacturer Standard Lead Time50 weeks
Order Code1281854
Product RangeYXM Series
Technical Datasheet
Capacitance33µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeYXM Series
Ripple Current170mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Alternatives for 63YXM33MEFC6.3X11
7 Products Found
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
YXM Series
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
Ripple Current
170mA
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
