Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No6.3ZLJ2700MEFC10X20Copy
Manufacturer Standard Lead Time6 weeks
Order Code2837525
Your Part Number
756 In Stock
Need more?
756 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.370 (CNY6.0681) |
| 10+ | CNY4.000 (CNY4.520) |
| 25+ | CNY3.620 (CNY4.0906) |
| 50+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 2500+ | CNY2.090 (CNY2.3617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.37 (CNY6.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3ZLJ2700MEFC10X20Copy
Manufacturer Standard Lead Time6 weeks
Order Code2837525
Technical Datasheet
Voltage(DC)6.3V
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Product Length-
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 6.3ZLJ2700MEFC10X20
1 Product Found
Technical Specifications
Voltage(DC)
6.3V
Capacitor Case / Package
Radial Leaded
Product Width
-
Operating Temperature Max
105°C
Capacitor Terminals
PC Pin
Product Length
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002678
