Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No6.3ZLH220MEFCTA5X11Copy
Order Code2346393
Product RangeZLH Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3ZLH220MEFCTA5X11Copy
Order Code2346393
Product RangeZLH Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeZLH Series
ESR-
Ripple Current345mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 6.3ZLH220MEFCTA5X11
2 Products Found
Product Overview
The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranging from 8.2μF to 8200μF
- Tolerance of ±20%
- Rated voltage of 6.3V to 100VDC
- Operating temperature range -40°C to +105°C
- High ripple current
- Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 40mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
ZLH Series
Ripple Current
345mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
