Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3ML470MEFC8X7.5Copy
Order Code8127140
Product RangeML Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height7.5mm
Product RangeML Series
Ripple Current190mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 6.3ML470MEFC8X7.5
2 Products Found
Product Overview
The Rubycon ML series capacitors are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 1000μF. ML series capacitors have 5mm to 9mm height and ideally suited for multiple applications where height is a key consideration.
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 3000h to 5000h at 85°C
- Operating temperature range from -40°C to 105°C
- Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
ML Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
7.5mm
Ripple Current
190mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095

