Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No50ZLJ390MT810X25Copy
Manufacturer Standard Lead Time64 weeks
Order Code2346472
Product RangeZLJ Series
Your Part Number
909 In Stock
Need more?
909 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 10+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.710 (CNY4.1923) |
| 200+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.570 (CNY4.0341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.53 (CNY9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No50ZLJ390MT810X25Copy
Manufacturer Standard Lead Time64 weeks
Order Code2346472
Product RangeZLJ Series
Technical Datasheet
Capacitance390µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height25mm
Product RangeZLJ Series
Ripple Current2.42A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 50ZLJ390MT810X25
1 Product Found
Technical Specifications
Capacitance
390µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
ZLJ Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
Ripple Current
2.42A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003231
