Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No50MS56R8MEFC6.3X5Copy
Manufacturer Standard Lead Time34 weeks
Order Code1144603
Product RangeMS5 Series
Your Part Number
333 In Stock
Need more?
333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 50+ | CNY0.871 (CNY0.9842) |
| 250+ | CNY0.738 (CNY0.8339) |
| 500+ | CNY0.643 (CNY0.7266) |
| 1500+ | CNY0.596 (CNY0.6735) |
| 3000+ | CNY0.551 (CNY0.6226) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.15 (CNY8.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No50MS56R8MEFC6.3X5Copy
Manufacturer Standard Lead Time34 weeks
Order Code1144603
Product RangeMS5 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5mm
Product RangeMS5 Series
ESR23.4ohm
Ripple Current26mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for 50MS56R8MEFC6.3X5
1 Product Found
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
MS5 Series
Ripple Current
26mA
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
5mm
ESR
23.4ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
