Product Information
Alternatives for 450PX1MEFC6.3X11
2 Products Found
Product Overview
The 450PX1MEFC6.3X11 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The PX series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 15mA RMS at 120Hz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
1µF
± 20%
1000 hours @ 105°C
Radial Leaded
6.3mm
-
PX Series
15mA
105°C
No SVHC (17-Jan-2023)
450V
Radial Leaded
Polar
2.5mm
-
11mm
-
-25°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

