Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No450MXH470MEFCSN30X45Copy
Manufacturer Standard Lead Time58 weeks
Order Code2811467
Product RangeMXH Series
Your Part Number
438 In Stock
300 more incoming. You can reserve stock now
438 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.470 (CNY101.1011) |
| 5+ | CNY77.250 (CNY87.2925) |
| 10+ | CNY65.030 (CNY73.4839) |
| 20+ | CNY61.360 (CNY69.3368) |
| 40+ | CNY57.680 (CNY65.1784) |
| 100+ | CNY54.230 (CNY61.2799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.47 (CNY101.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No450MXH470MEFCSN30X45Copy
Manufacturer Standard Lead Time58 weeks
Order Code2811467
Product RangeMXH Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMXH Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current2.05A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.05A
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MXH Series
Product Height
45mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
