Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No450MXG150MEFCSN25X30Copy
Manufacturer Standard Lead Time59 weeks
Order Code2811462
Product RangeMXG Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.690 (CNY43.7197) |
| 5+ | CNY32.300 (CNY36.499) |
| 10+ | CNY25.900 (CNY29.267) |
| 25+ | CNY23.770 (CNY26.8601) |
| 50+ | CNY21.640 (CNY24.4532) |
| 200+ | CNY20.790 (CNY23.4927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.69 (CNY43.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No450MXG150MEFCSN25X30Copy
Manufacturer Standard Lead Time59 weeks
Order Code2811462
Product RangeMXG Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeMXG Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current1.11A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.11A
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
MXG Series
Product Height
30mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
