Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No35USC4700MEFCSN22X25Copy
Manufacturer Standard Lead Time58 weeks
Order Code2811484
Product RangeUSC Series
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.590 (CNY28.9167) |
| 5+ | CNY21.370 (CNY24.1481) |
| 10+ | CNY17.140 (CNY19.3682) |
| 25+ | CNY15.390 (CNY17.3907) |
| 50+ | CNY13.640 (CNY15.4132) |
| 200+ | CNY12.570 (CNY14.2041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.59 (CNY28.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No35USC4700MEFCSN22X25Copy
Manufacturer Standard Lead Time58 weeks
Order Code2811484
Product RangeUSC Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeUSC Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR-
Ripple Current2.46A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
2.46A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
USC Series
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
