Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No35THV47M6.3X8Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2811479RL
Cut Tape2811479
Product RangeTHV Series
Your Part Number
9,100 In Stock
Need more?
9,100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.190 | CNY21.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2250+ | CNY1.370 (CNY1.5481) |
| 4500+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No35THV47M6.3X8Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2811479RL
Cut Tape2811479
Product RangeTHV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)35V
ESR0.7ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTHV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Ripple Current200mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 35THV47M6.3X8
7 Products Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
THV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (19-Jan-2021)
Capacitance
47µF
ESR
0.7ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
200mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
