Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No350BXW100MEFR12.5X45Copy
Manufacturer Standard Lead Time63 weeks
Order Code2480299
Product RangeBXW Series
Your Part Number
370 In Stock
Need more?
370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY19.430 (CNY21.9559) |
| 50+ | CNY18.130 (CNY20.4869) |
| 100+ | CNY14.480 (CNY16.3624) |
| 200+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY11.820 (CNY13.3566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No350BXW100MEFR12.5X45Copy
Manufacturer Standard Lead Time63 weeks
Order Code2480299
Product RangeBXW Series
Technical Datasheet
Capacitance100µF
Voltage(DC)350V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height45mm
Product RangeBXW Series
Ripple Current790mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
BXW Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
350V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
45mm
Ripple Current
790mA
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
