Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.500 (CNY7.345) |
| 200+ | CNY6.350 (CNY7.1755) |
| 600+ | CNY6.190 (CNY6.9947) |
Product Information
Alternatives for 25PK4700MEFC16X25
5 Products Found
Product Overview
The 25PK4700MEFC16X25 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 2120mA RMS at 120Hz/85°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
4700µF
± 20%
2000 hours @ 85°C
Radial Leaded
16mm
-
PK Series
-40°C
-
25V
Radial Leaded
Polar
7.5mm
-
25mm
2.12A
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

