Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No250TXW220MEFC18X30Copy
Order Code2346335
Product RangeTXW Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No250TXW220MEFC18X30Copy
Order Code2346335
Product RangeTXW Series
Technical Datasheet
Capacitance220µF
Voltage(DC)250V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height30mm
Product RangeTXW Series
Ripple Current1.54A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Product Overview
The Rubycon TXW series is miniaturized, long life aluminium electrolytic capacitors. These capacitors are mainly used for switching power supplies.
- Capacitance value ranging from 12μF to 1800μF
- Tolerance of ±20%
- Rated voltage of 35V to 450VDC
- Operating temperature of -40°C to +105°C
- High ripple current capability
- Endurance at 105°C of 7000hours to 12000hours depending on case size
- Body diameter of Ø diameter 6.3mm to 18mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
20%
Lifetime @ Temperature
12000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
TXW Series
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
30mm
Ripple Current
1.54A
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
