
Product Information
Product Overview
The 200KXW390MEFC18X35 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The KXW series miniaturized aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 1.13A RMS at 120Hz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics, Industrial
Technical Specifications
390µF
20%
2000 hours @ 105C
Radial Leaded
18mm
-
KXW Series
-25°C
-
200V
Radial Leaded
Polar
7.5mm
-
35mm
1.13A
105°C
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
