Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No200BXW470MEFR18X40Copy
Manufacturer Standard Lead Time62 weeks
Order Code2480217
Product RangeBXW Series
Your Part Number
321 In Stock
400 more incoming. You can reserve stock now
321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.720 (CNY40.3636) |
| 5+ | CNY29.210 (CNY33.0073) |
| 10+ | CNY22.700 (CNY25.651) |
| 25+ | CNY21.330 (CNY24.1029) |
| 50+ | CNY19.960 (CNY22.5548) |
| 200+ | CNY17.450 (CNY19.7185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.72 (CNY40.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No200BXW470MEFR18X40Copy
Manufacturer Standard Lead Time62 weeks
Order Code2480217
Product RangeBXW Series
Technical Datasheet
Capacitance470µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeBXW Series
Ripple Current3.24A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
BXW Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
Ripple Current
3.24A
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
