Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No200BXW330MEFR14.5X45Copy
Manufacturer Standard Lead Time63 weeks
Order Code2480210
Product RangeBXW Series
Your Part Number
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.760 (CNY25.7188) |
| 10+ | CNY19.920 (CNY22.5096) |
| 50+ | CNY16.500 (CNY18.645) |
| 100+ | CNY14.800 (CNY16.724) |
| 200+ | CNY13.670 (CNY15.4471) |
| 500+ | CNY12.740 (CNY14.3962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.76 (CNY25.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No200BXW330MEFR14.5X45Copy
Manufacturer Standard Lead Time63 weeks
Order Code2480210
Product RangeBXW Series
Technical Datasheet
Capacitance330µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter14.5mm
Product Length-
Product Width-
Product Height45mm
Product RangeBXW Series
ESR-
Ripple Current2.74A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
14.5mm
Product Width
-
Product Range
BXW Series
Ripple Current
2.74A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
45mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
