Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No10ZLH330MEFC6.3X11Copy
Manufacturer Standard Lead Time58 weeks
Order Code2346398
Product RangeZLH Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 50+ | CNY1.080 (CNY1.2204) |
| 250+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.645 (CNY0.7288) |
| 2000+ | CNY0.580 (CNY0.6554) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No10ZLH330MEFC6.3X11Copy
Manufacturer Standard Lead Time58 weeks
Order Code2346398
Product RangeZLH Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeZLH Series
Ripple Current540mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 10ZLH330MEFC6.3X11
3 Products Found
Product Overview
The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranging from 8.2μF to 8200μF
- Tolerance of ±20%
- Rated voltage of 6.3V to 100VDC
- Operating temperature of -40°C to +105°C
- High ripple current
- Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 40mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
ZLH Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
Ripple Current
540mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
