Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No10YXF220MEFC6.3X11Copy
Order Code1144609
Product RangeYXF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No10YXF220MEFC6.3X11Copy
Order Code1144609
Product RangeYXF Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeYXF Series
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 10YXF220MEFC6.3X11
5 Products Found
Product Overview
The Rubycon YXF series are miniaturized, long life, low impedance and radial leaded aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranges from 1μF to 15000μF
- ±20% tolerance
- Rated voltage of 6.3V to 100VDC
- Operating temperature ranges from -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
YXF Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
Ripple Current
250mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744
