Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.891 (CNY1.0068) |
| 2500+ | CNY0.864 (CNY0.9763) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY1,782.00 (CNY2,013.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No10PX470MEFC6.3X11Copy
Manufacturer Standard Lead Time15 weeks
Order Code2749310
Product RangePX Series
Technical Datasheet
Capacitance470µF
Capacitor TerminalsPC Pin
PolarityPolar
Product Length-
Product Width-
Product RangePX Series
Ripple Current295mA
Operating Temperature Max105°C
Technical Specifications
Capacitance
470µF
Polarity
Polar
Product Width
-
Ripple Current
295mA
Capacitor Terminals
PC Pin
Product Length
-
Product Range
PX Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for 10PX470MEFC6.3X11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953

