Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRIX0342H
Order Code1428681
Also Known AsGTIN UPC EAN: 5056414509580
Your Part Number
174 In Stock
Need more?
174 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.810 (CNY47.2453) |
| 10+ | CNY41.280 (CNY46.6464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.81 (CNY47.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRIX0342H
Order Code1428681
Also Known AsGTIN UPC EAN: 5056414509580
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product Range-
Product Overview
The RIX0342H is a PCB mounted IEC Inlet Filter with fast-on tags for termination, giving good performance for both common mode and differential mode interference. It meets overvoltage category II of IEC664 and complies with BS EN 60950. It is suitable for use in personal computers and computer peripherals, digital equipment, measuring instruments, monitors and display units, vending machines, gaming machines, printers and copiers.
- IEC Inlet with fast-on termination
- Quick and easy mounting
- Safety approvals held
- Ideally suited for products that must conform to part 15, FCC regulations
- Metal cased miniature type with high performance
- Uses IEC connector that meets the safety standards of virtually all certifying organizations
- -25 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Test & Measurement, Consumer Electronics, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
-
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
