Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRES70F01Copy
Order Code2468232
Also Known AsGTIN UPC EAN: 5056414509054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.340 (CNY376.6742) |
| 5+ | CNY322.050 (CNY363.9165) |
| 10+ | CNY306.660 (CNY346.5258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.34 (CNY376.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRES70F01Copy
Order Code2468232
Also Known AsGTIN UPC EAN: 5056414509054
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
The RES70F01 is a multi-stage EMC chassis-mount Filter manufactured to supply high differential mode, high common mode and high frequency attenuation. It is designed for quick and easy chassis mounting. The general purpose filter is suitable for a broad range of applications where increased filter performance is required and appropriate everyday applications as well as applications situated in considerably noisy environments.
- IP20 Protection rating
- REACH compliant
- High differential and high common mode attenuation
- Compact size for rated current
- Fast-on, screw or wire terminations
- Quick and easy mounting
- -25 to 100°C Temperature range
Applications
Lighting, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Building Automation, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
