Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRES20F10Copy
Order Code2468215
Product RangeRES20 Series
Also Known AsGTIN UPC EAN: 5056414508798
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.260 (CNY269.2338) |
| 5+ | CNY229.520 (CNY259.3576) |
| 10+ | CNY219.210 (CNY247.7073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.26 (CNY269.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRES20F10Copy
Order Code2468215
Product RangeRES20 Series
Also Known AsGTIN UPC EAN: 5056414508798
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeRES20 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RES20F10 is a 1-phase Power Line Filter designed for quick and easy chassis mounting. It provides high differential attenuation for a wide range of filtering applications.
- IP20 Protection rating
- REACH compliant
- Single phase high differential attenuation
- For use from DC to 400Hz
- Compact size for rated current
- Fast‐on, screw or wire terminations
- -25 to 100°C Temperature range
Applications
Lighting, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Building Automation, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
RES20 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for RES20F10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
