Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRES10F16Copy
Manufacturer Standard Lead Time27 weeks
Order Code2468210
Also Known AsGTIN UPC EAN: 5056414508682
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.980 (CNY298.2974) |
| 5+ | CNY259.250 (CNY292.9525) |
| 10+ | CNY252.340 (CNY285.1442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.98 (CNY298.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRES10F16Copy
Manufacturer Standard Lead Time27 weeks
Order Code2468210
Also Known AsGTIN UPC EAN: 5056414508682
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
The RES10F16 is a 16A chassis-mount Filter designed for general purpose filtering applications and can be a well suited match for an expansive range of applications. It has been manufactured to offer a compact size for rated current and to ensure quick and easy chassis mounting.
- IP20 Protection rating
- REACH compliant
- Compact size for rated current
- Excellent attenuation of conducted radio frequency interference
- Fast‐on, screw or wire terminations
- Quick and easy mounting
- -25 to 100°C Temperature range
Applications
Lighting, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Building Automation, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
