Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRES60F20Copy
Order Code2468231
Product RangeRES60 Series
Also Known AsGTIN UPC EAN: 5056414509047
Your Part Number
90 In Stock
54 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,066.900 (CNY1,205.597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,066.90 (CNY1,205.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRES60F20Copy
Order Code2468231
Product RangeRES60 Series
Also Known AsGTIN UPC EAN: 5056414509047
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeRES60 Series
Product Overview
RES60F20 is a RES60 series is a multi-stage EMC filter offering high differential and high common mode attenuation, and designed for quick and easy chassis mounting. This general purpose filter is suitable for a broad range of applications including noisy environments where increased filter performance is required. Applications include lighting, electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, electronic data/communication processing equipment, office automation.
- Multi-stage, for use from DC to 400Hz
- High differential and high common mode attenuation
- UL approved E191581
- Compact size for rated current, fast-on, screw or wire terminations
- Quick and easy mounting
- 250VAC voltage rating
- 20A current rating at 40°C
- 0.74mA leakage current at 230V/50Hz
- 1.2mH inductance, 2uF capacitance (ΣCx )
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
RES60 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
