Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHF3A-D1X0300210100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4865982
Product RangeHF3A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,629.970 (CNY5,231.8661) |
| 5+ | CNY4,500.190 (CNY5,085.2147) |
| 10+ | CNY4,207.270 (CNY4,754.2151) |
| 25+ | CNY4,123.080 (CNY4,659.0804) |
| 50+ | CNY4,038.980 (CNY4,564.0474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,629.97 (CNY5,231.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHF3A-D1X0300210100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4865982
Product RangeHF3A Series
Technical Datasheet
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-40°C
Measured Temperature Max85°C
Supply Voltage Min18VDC
Supply Voltage Max36VDC
Temperature Transmitter Output TypeAnalogue, Digital
Temperature Transmitter Output0mA to 20mA, 4mA to 20mA, 0VDC to 1VDC, 0VDC to 5VDC, 0VDC to 10VDC, RS-485
Loop PoweredNo
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHF3A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
85°C
Supply Voltage Max
36VDC
Temperature Transmitter Output
0mA to 20mA, 4mA to 20mA, 0VDC to 1VDC, 0VDC to 5VDC, 0VDC to 10VDC, RS-485
Sensor Mounting
Wall Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-40°C
Supply Voltage Min
18VDC
Temperature Transmitter Output Type
Analogue, Digital
Loop Powered
No
Operating Temperature Min
-40°C
Product Range
HF3A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
