Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHF3A-D1D0300210100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4860621
Product RangeHF3A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,736.010 (CNY6,481.6913) |
| 5+ | CNY5,575.260 (CNY6,300.0438) |
| 10+ | CNY5,212.400 (CNY5,890.012) |
| 25+ | CNY5,108.170 (CNY5,772.2321) |
| 50+ | CNY5,003.950 (CNY5,654.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,736.01 (CNY6,481.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHF3A-D1D0300210100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4860621
Product RangeHF3A Series
Technical Datasheet
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-10°C
Measured Temperature Max60°C
Supply Voltage Min18VDC
Supply Voltage Max36VDC
Temperature Transmitter Output TypeAnalogue, Digital
Temperature Transmitter Output0mA to 20mA, 4mA to 20mA, 0VDC to 1VDC, 0VDC to 5VDC, 0VDC to 10VDC, RS-485
Loop PoweredNo
Sensor MountingWall Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeHF3A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
60°C
Supply Voltage Max
36VDC
Temperature Transmitter Output
0mA to 20mA, 4mA to 20mA, 0VDC to 1VDC, 0VDC to 5VDC, 0VDC to 10VDC, RS-485
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-10°C
Supply Voltage Min
18VDC
Temperature Transmitter Output Type
Analogue, Digital
Loop Powered
No
Operating Temperature Min
-10°C
Product Range
HF3A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
