Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoAC3006Copy
Manufacturer Standard Lead Time17 weeks
Order Code4846688
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,758.710 (CNY1,987.3423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,758.71 (CNY1,987.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC3006Copy
Manufacturer Standard Lead Time17 weeks
Order Code4846688
Technical Datasheet
Accessory TypeService Cable without Power Supply
For Use WithRotronic HF3/4/5/7, PF4/5, TF5 Series Humidity/Pressure/Temp Transmitters, HL-20 Loggers/CRP5 Panels
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC3006 is a service cable for HF, HP21 / 22, HL-20 (requires external power supply).
- Connects ROTRONIC instruments via their service interface (UART) to a USB interface
- Compatible with TF5, HF3, HF4, HF5, HF7, HF8, HP21 and HP22, HL-20(D) / HL-21(D)
- Requires HW4 software
- For programming (settings, re-scaling, Firmware update, etc.) compatible instruments
- The instrument must be supplied with power
- 1.8m cable length
Notes
AC3006 used in combination with a 2-wire instrument: with all 2-wire types (HF320, HF420, HF520, HF620, HF720, XB20) ensure that a computer or laptop is galvanically isolated from the mains power supply.
Technical Specifications
Accessory Type
Service Cable without Power Supply
Product Range
-
For Use With
Rotronic HF3/4/5/7, PF4/5, TF5 Series Humidity/Pressure/Temp Transmitters, HL-20 Loggers/CRP5 Panels
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
