Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,000.880 (CNY3,390.9944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,000.88 (CNY3,390.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC3001Copy
Order Code4846684
Technical Datasheet
Accessory TypeActive UART to USB Converter Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC3001 is an active UART to USB converter cable (short shaft).
- To connect HC2A/HC2 probes to a PC via the USB interface
- Requires HW5 software on the PC
- Power supply via USB interface
- Operating temperature range from -40 to 70°C (range of application)
- Cable length of 2.8m
Technical Specifications
Accessory Type
Active UART to USB Converter Cable
Product Range
-
For Use With
Rotronic HC2A/HC2 Humidity and Temperature Probes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
