Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE225-LFCopy
Order Code1172119
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Product Overview
The RE225-LF is a Prototype PCB Eurocard with 2.54mm pitch spacing. It is made up of FR4 epoxy fibre glass composite and it has dual potential strips.
- Single-sided 35µm Cu
- 35 x 42 Single-hole conductors Ø2.10mm
- Connectors D-Sub DIN 41652 2 x 25 channels
Applications
Industrial
Technical Specifications
Board Type
Eurocard
Board Material
Epoxy Glass Composite
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
