Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE220-HPCopy
Order Code1172145
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
Product Overview
The RE220-HP is a prototyping board used for building and testing circuit solutions.
- Board size is 100mm x 160mm
- SRBP paper FR2 1.5mm thick
- Single sided 35μm Cu
- Organic soldering protection
- Hole spacing 2.54mm x 2.54mm
- 37 x 58 soldering pads 2.20mm
- Hole diameter is 1.00mm
- 31 channel DIN 41617 connector
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160mm
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
