Print Page
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY745.730 (CNY842.6749) |
| 25+ | CNY731.550 (CNY826.6515) |
| 50+ | CNY725.670 (CNY820.0071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY745.73 (CNY842.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No29215000Copy
Order Code1799773
Product Range150
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric266mm
External Width - Metric105mm
External Depth - Metric85mm
IP RatingIP65
Body ColourYellow
NEMA Rating-
External Height - Imperial10.47"
External Width - Imperial4.13"
External Depth - Imperial3.35"
Product Range150
SVHCNo SVHC (23-Jan-2024)
Product Overview
29215000 is a Pilot 150 handheld nylon plastic enclosure.
- Pilot 150 type polyamide hand enclosure for automation and control engineering
- Version with handle and integrated cable exit
- Large fitting space
- IP 65, EN 60529 ingress protection
- Flammability: HB / UL 94
- Colour: RAL 1021, rape yellow
- Temperature range from -40°C to +60°C
Contents
Enclosure with handle, Cable gland M20x1.5, Front panel, Enclosure and front panel screws and wall holder.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
266mm
External Depth - Metric
85mm
Body Colour
Yellow
External Height - Imperial
10.47"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
105mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
150
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78

