Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.890 (CNY211.1857) |
| 5+ | CNY182.100 (CNY205.773) |
| 10+ | CNY175.800 (CNY198.654) |
| 20+ | CNY172.290 (CNY194.6877) |
| 50+ | CNY168.770 (CNY190.7101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.89 (CNY211.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No27010210Copy
Manufacturer Standard Lead Time6 weeks
Order Code3217254
Product Range27 Series
Technical Datasheet
Enclosure MaterialABS
External Width - Metric80mm
External Depth - Metric125mm
Body ColourBlue
NEMA Rating-
External Height - Imperial1.85"
External Width - Imperial3.15"
Product Range27 Series
Technical Specifications
Enclosure Material
ABS
External Depth - Metric
125mm
NEMA Rating
-
External Width - Imperial
3.15"
External Width - Metric
80mm
Body Colour
Blue
External Height - Imperial
1.85"
Product Range
27 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462672

