Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No02.16 16 09Copy
Manufacturer Standard Lead Time7 weeks
Order Code3874736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.450 (CNY790.3785) |
| 5+ | CNY681.520 (CNY770.1176) |
| 10+ | CNY657.940 (CNY743.4722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.45 (CNY790.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No02.16 16 09Copy
Manufacturer Standard Lead Time7 weeks
Order Code3874736
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric160mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
02.16 16 09 is a polyester standard enclosure. This robust plastic enclosure for automation technology and mechanical engineering. Plastic enclosure in glass fibre reinforced polyester, consisting of lid, seal, incl. captive +/- stainless steel screws, base with 2 or 4 earthing screws.
- Glass fibre reinforced duroplastic polyester material
- RAL 7000, squirrel grey colour
- IP 66 rated
- Impact resistance from IK07 - IK09 according to DIN EN 60068-2-75
- Fixing options for DIN rails and mounting plates
- Universal configuration
- UL 94V0 flammability
- External dimension is 160 x 160 x 91mm
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
90mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
6.3"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.284
