Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No02.08 08 08Copy
Manufacturer Standard Lead Time7 weeks
Order Code3874724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.720 (CNY337.5536) |
| 5+ | CNY290.830 (CNY328.6379) |
| 10+ | CNY280.660 (CNY317.1458) |
| 20+ | CNY275.050 (CNY310.8065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.72 (CNY337.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No02.08 08 08Copy
Manufacturer Standard Lead Time7 weeks
Order Code3874724
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric75mm
External Width - Metric75mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial2.95"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
75mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
3.15"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371
