Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No013140118Copy
Manufacturer Standard Lead Time1 weeks
Order Code4065091
Product RangeROSE Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,420.140 (CNY3,864.7582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,420.14 (CNY3,864.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No013140118Copy
Manufacturer Standard Lead Time1 weeks
Order Code4065091
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric111mm
External Width - Metric404mm
IP Rating-
Body ColourSilver Grey
NEMA Rating-
Product RangeROSE Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
IP Rating
-
NEMA Rating
-
Enclosure Material
Aluminum
External Width - Metric
404mm
Body Colour
Silver Grey
Product Range
ROSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.388314
