Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,149.130 (CNY5,818.5169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,149.13 (CNY5,818.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No012340230Copy
Manufacturer Standard Lead Time6 weeks
Order Code3216735
Product Range01 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric230.1mm
External Width - Metric400mm
External Depth - Metric225mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial9.1"
External Width - Imperial15.8"
External Depth - Imperial8.86"
Product Range01 Series
ConfigurableNo
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
230.1mm
External Depth - Metric
225mm
Body Colour
Gray
External Height - Imperial
9.1"
External Depth - Imperial
8.86"
Configurable
No
Enclosure Material
Diecast Aluminum
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
15.8"
Product Range
01 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.916227

