Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No012310110
Order Code4068162
Product RangeROSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,365.380 (CNY1,542.8794) |
| 5+ | CNY1,338.080 (CNY1,512.0304) |
| 10+ | CNY1,310.770 (CNY1,481.1701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,365.38 (CNY1,542.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No012310110
Order Code4068162
Product RangeROSE Series
Technical Datasheet
External Width - Metric230mm
External Depth - Metric100mm
IP Rating-
Body ColourSilver Grey
NEMA Rating-
Product RangeROSE Series
ConfigurableNo
Technical Specifications
External Width - Metric
230mm
IP Rating
-
NEMA Rating
-
Configurable
No
External Depth - Metric
100mm
Body Colour
Silver Grey
Product Range
ROSE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.851595
