Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No011626160Copy
Manufacturer Standard Lead Time9 weeks
Order Code4068161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,095.350 (CNY1,237.7455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,095.35 (CNY1,237.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No011626160Copy
Manufacturer Standard Lead Time9 weeks
Order Code4068161
Technical Datasheet
Enclosure TypeMultipurpose
IP Rating-
Body ColourSilver Grey
External Height - Imperial6.3"
External Width - Imperial10.24"
External Depth - Imperial6.3"
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
Body Colour
Silver Grey
External Width - Imperial
10.24"
Configurable
No
IP Rating
-
External Height - Imperial
6.3"
External Depth - Imperial
6.3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.286332
