Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No011616098Copy
Manufacturer Standard Lead Time1 weeks
Order Code4062040
Product RangeROSE Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY862.010 (CNY974.0713) |
| 5+ | CNY749.790 (CNY847.2627) |
| 10+ | CNY704.060 (CNY795.5878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY862.01 (CNY974.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No011616098Copy
Manufacturer Standard Lead Time1 weeks
Order Code4062040
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric91mm
Body ColourSilver Grey
External Width - Imperial6.3"
External Depth - Imperial6.3"
Product RangeROSE Series
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91mm
External Width - Imperial
6.3"
Product Range
ROSE Series
Enclosure Material
Aluminum
Body Colour
Silver Grey
External Depth - Imperial
6.3"
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.513663
