Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No011420098Copy
Manufacturer Standard Lead Time5 weeks
Order Code4064072
Product RangeROSE Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY979.170 (CNY1,106.4621) |
| 5+ | CNY960.620 (CNY1,085.5006) |
| 10+ | CNY942.070 (CNY1,064.5391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY979.17 (CNY1,106.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No011420098Copy
Manufacturer Standard Lead Time5 weeks
Order Code4064072
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
External Height - Metric91mm
External Width - Metric200mm
IP Rating-
External Height - Imperial3.58"
Product RangeROSE Series
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Width - Metric
200mm
External Height - Imperial
3.58"
Configurable
No
External Height - Metric
91mm
IP Rating
-
Product Range
ROSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.594404
