Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY905.180 (CNY1,022.8534) |
| 5+ | CNY780.580 (CNY882.0554) |
| 10+ | CNY732.660 (CNY827.9058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY905.18 (CNY1,022.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No011222098Copy
Order Code4062039
Technical Datasheet
Enclosure TypeMultipurpose
External Width - Metric220mm
External Depth - Metric120mm
IP Rating-
NEMA Rating-
External Height - Imperial3.58"
Technical Specifications
Enclosure Type
Multipurpose
External Depth - Metric
120mm
NEMA Rating
-
External Width - Metric
220mm
IP Rating
-
External Height - Imperial
3.58"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.445623
